LDFL013412VV-V0E

Chemi-Con
661-LDFL013412VV-V0E
LDFL013412VV-V0E

Mfr.:

Description:
Common Mode Chokes / Filters 250VDC 4.1mH 13A 30.5x34x23.5mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,95 € 16,95 €
13,94 € 139,40 €
12,90 € 258,00 €
11,87 € 593,50 €
11,54 € 1.154,00 €

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Common Mode Chokes / Filters
RoHS:  
FL-V
Vertical Mount
Radial
2 Channel
4.1 mH
13 A
12 mOhms
- 40 C
+ 130 C
34 mm
23.5 mm
30.5 mm
Bulk
Common Mode Coils
Nanocrystalline Common Mode Coil
Brand: Chemi-Con
Core Material: Nanocrystal alloy
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FL-V Nanocrystalline Common Mode Coils

Chemi-Con FL-V Nanocrystalline Common Mode Coils feature high efficiency and high impedance in a wide frequency range. These nanocrystalline cores perform better than ferrite cores, even with less winding. The FL-V common mode coils offer low resistance, small power loss, a light weight, and minimal stray capacitance, allowing noise suppression in the high-frequency range. These coils operate at a 250V to 700V rated voltage range and are available in different dimensions. The FL-V devices are mainly used in inverter noise filters, large-capacity power supplies, automotive, medical equipment, base stations, and solar power.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.