KVD101L155M55A0T00

Chemi-Con
661-KVD101L155M55A0T
KVD101L155M55A0T00

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 1.5uF 100V 20% X8L AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.178

Stock:
1.178 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,78 € 1,78 €
1,24 € 12,40 €
1,22 € 61,00 €
1,07 € 107,00 €
0,98 € 490,00 €
0,903 € 903,00 €
Full Reel (Order in multiples of 2000)
0,803 € 1.606,00 €
0,794 € 3.176,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  
KVD
Radial
1.5 uF
100 VDC
X8L
20 %
5 mm
Dipped
- 55 C
+ 150 C
General Type MLCCs
7.5 mm
9 mm
4.5 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Chemi-Con
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 5
Lead Diameter: 0.5 mm
Lead Style: Straight
Product Type: Ceramic Capacitors
Ripple Current: 1 A
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Radial Lead Multilayer Ceramic Capacitor
Unit Weight: 5,844 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99

KVD AEC-Q200 Dipped Radial Lead MLCCs

Chemi-Con KVD Dipped Radial Lead Multilayer Ceramic Capacitors (MLCCs) feature AEC-Q200 qualification and 0.1µF to 15µF capacitance range in a small package. These MLCCs offer X8L temperature characteristics and operate in a -55°C to +150°C temperature range. Chemi-Con KVD Dipped Radial Lead MLCCs have a rated voltage of 25VDC to 100VDC. Typical applications include noise filters for automotive equipment and for equipment used in high-temperature environments.