KTF101B155K31NLT00

Chemi-Con
661-KTF101B155K31NLT
KTF101B155K31NLT00

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100VDC 1.5uF Tol 20% 3.2x1.6x1.8mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,35 € 700,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
NTF
Brand: Chemi-Con
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NTS & NTF MLCCs

Chemi-Con NTS and NTF MLCCs deliver large capacitance in a small size with X7R and X7S temperature characteristics. These multilayer ceramic chip capacitors offer a rated capacitance range of 0.010µF to 47µF, high permissible ripple current capability, and 1000 temperature cycles (NTF series). Other features include high permissible ripple current capability, AEC-Q200 qualification, and a rated voltage range of 25VDC, 35VDC, 50VDC, 100VDC, 250VDC, and 500VDC. Typical applications for Chemi-Con NTS and NTF MLCCs include smoothing circuits of DC-DC converters, onboard power supplies, voltage regulators for computers, noise suppressors for equipment, and more.