KHC101E225M43N0T00

661-KHC101E225M43N0T
KHC101E225M43N0T00

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF 100 Volt

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2.2 uF
100 VDC
Y5U
20 %
- 55 C
+ 125 C
High Reliability MLCCs
THC
Reel
Cut Tape
MouseReel
Brand: Chemi-Con
Product Type: Ceramic Capacitors
Factory Pack Quantity: 800
Subcategory: Capacitors
Tradename: THC
Type: Multilayer Ceramic Chip Capacitor (High Reliability)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.