HHXK250ARA681MJA0G

Chemi-Con
661-HHXK250ARA681MA0
HHXK250ARA681MJA0G

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 25VDC 680uF 20% 3500mArms

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
38 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,64 € 1,64 €
1,11 € 11,10 €
0,877 € 43,85 €
0,796 € 79,60 €
0,677 € 338,50 €
0,63 € 630,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Organic Polymer Capacitors
680 uF
25 VDC
SMD/SMT
Aluminum Hybrid Polymer Capacitors
1000 Hour
20 %
20 mOhms
3.5 A
- 55 C
+ 125 C
10 mm
10 mm
HXK
Brand: Chemi-Con
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
BRHTS:
85322200
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Polymer Aluminum Solid Capacitors

Chemi-Con Conductive Polymer Aluminum Solid Capacitors offer high reliability and superior low-temperature characteristics by using polymer materials as an electrolyte. These capacitors from also feature large capacitance and excellent bias characteristics, an advantage over multilayer ceramic capacitors (MLCCs). Chemi-Con Conductive Polymer Aluminum Solid Capacitors deliver stable characteristics independent of temperature, extremely low ESR, low ESL, and high ripple current capability.

HXK Conductive Polymer Hybrid Capacitors

Chemi-Con HXK Conductive Polymer Hybrid Capacitors are AEC-Q200-compliant and feature a surface-mount design and a 16VDC to 35VDC voltage range. Specifications include a 270μF to 1200μF capacitance range, RoHS 2 compliance, a halogen-free design, and a wide temperature range of -55°C to +125°C. Chemi-Con HXK Capacitors are suitable for high-temperature and high-reliability applications, including automotive equipment.