HHXE350ARA331MJC5G

Chemi-Con
661-HHXE350ARA331MJC
HHXE350ARA331MJC5G

Mfr.:

Description:
Aluminium Organic Polymer Capacitors

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
38 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,37 € 2,37 €
1,63 € 16,30 €
1,31 € 65,50 €
1,14 € 114,00 €
1,03 € 412,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Organic Polymer Capacitors
330 uF
35 VDC
SMD/SMT
11 mm (0.433 in)
10.3 mm (0.406 in)
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
17 mOhms
2.4 A
- 55 C
+ 135 C
12.5 mm
10 mm
Can
HXE
Brand: Chemi-Con
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HXE Conductive Polymer Hybrid Capacitors

Chemi-Con HXE Conductive Polymer Hybrid Capacitors are AEC-Q200 compliant and offer a 16VDC to 63VDC voltage range and a wide temperature range of -55°C to +135°C. These capacitors feature high reliability, ±20% capacitance tolerance, and endurance of 2000 to 4000 hours under ripple current at +135°C. Chemi-Con HXE capacitors are suitable for high temperature and high reliability applications, such as automotive and base station equipment.

Polymer Aluminum Solid Capacitors

Chemi-Con Conductive Polymer Aluminum Solid Capacitors offer high reliability and superior low-temperature characteristics by using polymer materials as an electrolyte. These capacitors from also feature large capacitance and excellent bias characteristics, an advantage over multilayer ceramic capacitors (MLCCs). Chemi-Con Conductive Polymer Aluminum Solid Capacitors deliver stable characteristics independent of temperature, extremely low ESR, low ESL, and high ripple current capability.