HHXC250ARA331MJA0G

Chemi-Con
661-HHXC250A331MJA0G
HHXC250ARA331MJA0G

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 330uF 25V 20% 10 x 10 AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
994
Expected 10/21/2026
Factory Lead Time:
38
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,74 € 1,74 €
1,17 € 11,70 €
0,929 € 46,45 €
0,839 € 83,90 €
0,698 € 349,00 €
0,633 € 633,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
330 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
20 mOhms
2 A
- 55 C
+ 125 C
10 mm
Can
HXC
AEC-Q200
Bulk
Brand: Chemi-Con
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Unit Weight: 2,632 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Polymer Aluminum Solid Capacitors

Chemi-Con Conductive Polymer Aluminum Solid Capacitors offer high reliability and superior low-temperature characteristics by using polymer materials as an electrolyte. These capacitors from also feature large capacitance and excellent bias characteristics, an advantage over multilayer ceramic capacitors (MLCCs). Chemi-Con Conductive Polymer Aluminum Solid Capacitors deliver stable characteristics independent of temperature, extremely low ESR, low ESL, and high ripple current capability.

HXC Aluminum Electrolytic Capacitors

Chemi-Con HXC Hybrid Polymer Aluminum Electrolytic Capacitors provide 4,000 hours of operation at +125ºC and serve high frequency and harsh environment applications. Chemi-Con HXC is rated at 85°C/85% Relative Humidity (RH) for 2,000 hours in high-humidity environments. These AEC-Q200-compliant aluminum electrolytic capacitors offer 6.8 to 470µF capacitance and 16 to 63VDC rated voltage ranges. HXC also provides high performance in rms ripple capability and low equivalent series resistance (ESR).