HHSD630ELL101MJC5S

Chemi-Con
661-HHSD630L101MJC5S
HHSD630ELL101MJC5S

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 100uF 63V AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 189

Stock:
189
Can Dispatch Immediately
On Order:
1.000
Expected 8/20/2026
Factory Lead Time:
38
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,62 € 3,62 €
2,49 € 24,90 €
2,05 € 102,50 €
1,87 € 187,00 €
1,63 € 815,00 €
1,50 € 1.500,00 €

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
100 uF
63 VDC
Radial
12.5 mm (0.492 in)
Aluminum Polymer Capacitors
10000 Hour
20 %
20 mOhms
2.6 A
- 55 C
+ 105 C
10 mm
Can
HSD
AEC-Q200
Brand: Chemi-Con
Lead Spacing: 5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HSD Hybrid Aluminum Electrolytic Capacitors

Chemi-Con HSD Conductive Polymer Hybrid Aluminum Electrolytic Capacitors (AECs) feature high-reliability and high-voltage capabilities provided by its hybrid-electrolyte design. Chemi-Con HSD Capacitors are AEC-Q200 compliant with a -55°C to +105°C operating temperature range. The series offers 5000 hours of endurance with ripple current, a 25VDC to 63VDC voltage range, and a 100μF to 330μF capacitance range. These AECs are ideal for use in automotive equipment, base station equipment, and other designs requiring high reliability.

Polymer Aluminum Solid Capacitors

Chemi-Con Conductive Polymer Aluminum Solid Capacitors offer high reliability and superior low-temperature characteristics by using polymer materials as an electrolyte. These capacitors from also feature large capacitance and excellent bias characteristics, an advantage over multilayer ceramic capacitors (MLCCs). Chemi-Con Conductive Polymer Aluminum Solid Capacitors deliver stable characteristics independent of temperature, extremely low ESR, low ESL, and high ripple current capability.