HHSC630ELL101MJC5S

Chemi-Con
661-HHSC630L101MJC5S
HHSC630ELL101MJC5S

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 100uF 63V AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
478
Expected 6/12/2026
2.000
Expected 8/20/2026
Factory Lead Time:
38
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,80 € 2,80 €
2,12 € 21,20 €
1,70 € 85,00 €
1,57 € 157,00 €
1,34 € 670,00 €
1,14 € 2.280,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
100 uF
63 VDC
Radial
12.5 mm (0.492 in)
Aluminum Polymer Capacitors
4000 Hour
20 %
20 mOhms
2.6 A
- 55 C
+ 105 C
10 mm
Can
HSC
AEC-Q200
Brand: Chemi-Con
Dissipation Factor DF: 0.16
Lead Spacing: 5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Polymer Aluminum Solid Capacitors

Chemi-Con Conductive Polymer Aluminum Solid Capacitors offer high reliability and superior low-temperature characteristics by using polymer materials as an electrolyte. These capacitors from also feature large capacitance and excellent bias characteristics, an advantage over multilayer ceramic capacitors (MLCCs). Chemi-Con Conductive Polymer Aluminum Solid Capacitors deliver stable characteristics independent of temperature, extremely low ESR, low ESL, and high ripple current capability.

HSC Hybrid Aluminum Electrolytic Capacitors

Chemi-Con HSC Conductive Polymer Hybrid Aluminum Electrolytic Capacitors (AECs) feature a hybrid-electrolyte design that offers high-reliability and high-voltage capabilities. These AECs provide 4000 hours at +125°C endurance with ripple current, a capacitance range of 100μF to 330μF, and a rated voltage range of 25VDC to 63VDC. Chemi-Con HSC capacitors are AEC-Q200 compliant and have an operating temperature range of -55°C to +125°C, making them ideal for high-temperature and high-reliability applications such as automotive and base station equipment.