ESMR401VSN221MP35S

Chemi-Con
661-ESMR401N221MP35S
ESMR401VSN221MP35S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 400V 220uF 20% Tol.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 344

Stock:
344 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,65 € 3,65 €
2,33 € 23,30 €
2,00 € 100,00 €
1,73 € 173,00 €
1,56 € 936,00 €
1,50 € 1.500,00 €
1,41 € 2.820,00 €
1,38 € 6.900,00 €

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
220 uF
400 VDC
22 mm (0.866 in)
35 mm (1.378 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitors
2000 Hour
20 %
1.69 A
- 25 C
+ 85 C
2 Pin
SMR
Bulk
Brand: Chemi-Con
Dissipation Factor DF: 0.15
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Type: Large Capacitance Aluminum Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMR Snap-In Aluminum Electrolytic Capacitors

Chemi-Con SMR Snap-In Aluminum Electrolytic Capacitors (AECs) feature a reduced size with cases ranging from 22mm x 25mm to 35mm x 50mm. These capacitors meet the demands of miniaturized power supplies with high ripple current capability. The series provides 2000 hours of endurance with full-rated ripple current applied at +85°C. These devices feature a voltage range of 400VDC to 450VDC and a capacitance range of 120µF to 1000µF. Ideal applications for Chemi-Con SMR Snap-In AECs include power supply input filters, bulk storage, and inverters.