ESMH800VNN123MA63U

Chemi-Con
661-MH800VNN123MA63U
ESMH800VNN123MA63U

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 12000UF 80V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
397
Expected 6/25/2026
400
Expected 7/29/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,26 € 6,26 €
4,45 € 44,50 €
3,66 € 183,00 €
3,31 € 331,00 €
3,30 € 1.980,00 €
3,20 € 6.400,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Snap In
12000 uF
80 VDC
35 mm (1.378 in)
63 mm (2.48 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitors
2000 Hour
20 %
6.9 A
21 mOhms
- 40 C
+ 85 C
2 Pin
SMH
Brand: Chemi-Con
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Snap In
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.