ERLA251LIN601KR35M

Chemi-Con
661-ERLA251L601KR35M
ERLA251LIN601KR35M

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 250V 600uF 10% Tol.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,38 € 6,38 €
4,71 € 47,10 €
4,13 € 206,50 €
2,72 € 272,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
600 uF
250 VDC
30 mm (1.181 in)
35 mm (1.378 in)
General Purpose Electrolytic Capacitors
3000 Hour
10 %
4.03 A
- 25 C
+ 85 C
2 Pin
RLA
Bulk
Brand: Chemi-Con
Dissipation Factor DF: 0.15
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Type: Large Capacitance Aluminum Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RLA Snap-In Aluminum Electrolytic Capacitors

Chemi-Con RLA Snap-In Aluminum Electrolytic Capacitors (AECs) offer a high-rated ripple current capability for applications such as inverter controls. The series is rated at 3000h life with the full-rated ripple current applied at 85℃. The RLA series RMS ripple current capability is 20% more than snap-in capacitors in the same case size. Chemi-Con RLA Snap-IN AECs have a 30mm to 35mm diameter and a 35mm to 55mm length.