ERHB701LGC182MFA5U

Chemi-Con
661-ERHB701C182MFA5U
ERHB701LGC182MFA5U

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal 1800uF 20% 700V High Voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
159,63 € 1.596,30 €

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
RoHS:  
1.8 mF
700 VDC
89 mm
105 mm
31.5 mm
General Purpose Electrolytic Capacitors
2000 Hour
20 %
6.2 A
- 25 C
+ 85 C
RHB
Bulk
Brand: Chemi-Con
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 10
Subcategory: Capacitors
Termination Style: Screw
Type: High Voltage Aluminium Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220085
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99

RHB Aluminum Electrolytic Capacitors

Chemi-Con RHB High Voltage Screw Terminal Aluminum Electrolytic Capacitors (AECs) provide up to 700VDC-rated voltage with high ripple current capability for high voltage/power inverter applications. Chemi-Con RHB Screw Terminal Mount AECs are rated for 2000 hours of life with fully rated ripple current applied at +85°C. This series is ideal for replacing film capacitors in inverter designs.