ERHA501LGC152MCB5M

Chemi-Con
661-ERHA501C152MCB5M
ERHA501LGC152MCB5M

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal 500V 1500uF 20% Tol. High Voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,88 € 757,60 €

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
RoHS:  
1500 uF
500 VDC
50 mm
115 mm
General Purpose Electrolytic Capacitors
5000 Hour
20 %
7.2 A
- 25 C
+ 85 C
RHA
Bulk
Brand: Chemi-Con
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 20
Subcategory: Capacitors
Termination Style: Screw
Test Frequency: 120 Hz
Type: Large Capacitance Aluminum Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220085
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RHA Aluminum Electrolytic Capacitors

Chemi-Con RHA Screw-Terminal Aluminum Electrolytic Capacitors (AECs) feature large capacitance of up to 15,000µF and a realized higher voltage than RWF series (500VDC to 650VDC). These AECs provide an inverter-use screw terminal and a rated endurance of 5000 hours at +85°C. Chemi-Con RHA capacitors can replace film capacitors in inverter designs with superior volumetric efficiency. Ideal applications include inverters and bulk storage.