EMZR500ARA331MJA0G

Chemi-Con
661-EMZR500ARA331MJA
EMZR500ARA331MJA0G

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 330uF 50V 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.479

Stock:
5.479
Can Dispatch Immediately
On Order:
5.500
Expected 6/25/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,10 € 1,10 €
0,687 € 6,87 €
0,542 € 54,20 €
Full Reel (Order in multiples of 500)
0,39 € 195,00 €
0,384 € 384,00 €
0,38 € 1.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
330 uF
50 VDC
10 mm (0.394 in)
10 mm (0.394 in)
2000 Hour
Low ESR Electrolytic Capacitors
20 %
900 mA
120 mOhms
- 55 C
+ 105 C
MZR
Reel
Cut Tape
MouseReel
Brand: Chemi-Con
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Tradename: Alchip
Unit Weight: 4,024 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MZR Aluminum Electrolytic Capacitors

Chemi-Con MZR Series SMD Aluminum Electrolytic Capacitors feature a downsized product with lower ESR and 2000 hours of endurance at 105℃. These modules resist solvents and vibration. The capacitors are AEC-Q200 and RoHS 2 compliant. Chemi-Con MZR Series SMD Aluminum Electrolytic Capacitors feature a voltage range of 6.3VDC to 50VDC and a nominal capacitance range of 22µF to 2200µF. The MZR series is ideally suited for filtering noise in automotive modules, including ECUs.