EMZR350ARA331MHA0G

Chemi-Con
661-EMZR350ARA331MHA
EMZR350ARA331MHA0G

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 330uF 35V 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.500
Expected 10/1/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,14 € 1,14 €
0,729 € 7,29 €
0,531 € 53,10 €
Full Reel (Order in multiples of 500)
0,414 € 207,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
330 uF
35 VDC
8 mm (0.315 in)
10 mm (0.394 in)
2000 Hour
Low ESR Electrolytic Capacitors
20 %
850 mA
80 mOhms
- 55 C
+ 105 C
MZR
Reel
Cut Tape
MouseReel
Brand: Chemi-Con
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Tradename: Alchip
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MZR Aluminum Electrolytic Capacitors

Chemi-Con MZR Series SMD Aluminum Electrolytic Capacitors feature a downsized product with lower ESR and 2000 hours of endurance at 105℃. These modules resist solvents and vibration. The capacitors are AEC-Q200 and RoHS 2 compliant. Chemi-Con MZR Series SMD Aluminum Electrolytic Capacitors feature a voltage range of 6.3VDC to 50VDC and a nominal capacitance range of 22µF to 2200µF. The MZR series is ideally suited for filtering noise in automotive modules, including ECUs.