EMZJ6R3ARA103MLN0S

Chemi-Con
661-EMZJ6R3ARA103MLN
EMZJ6R3ARA103MLN0S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,51 € 2,51 €
1,82 € 18,20 €
1,57 € 78,50 €
1,38 € 138,00 €
1,22 € 610,00 €
1,09 € 1.090,00 €
1,04 € 2.080,00 €
0,98 € 4.900,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - SMD
10000 uF
6.3 VDC
16 mm (0.63 in)
21.5 mm (0.846 in)
5000 Hour
Low ESR Electrolytic Capacitors
20 %
2.33 A
- 55 C
+ 105 C
18 mm
MZJ
Brand: Chemi-Con
Capacitance - uF: 10000 uF
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 125
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Alchip™ MZJ Aluminum Electrolytic Capacitors

Chemi-Con Alchip™ MZJ Aluminum Electrolytic Capacitors feature AEC-Q200 compliance and 2000 to 5000 hours of endurance at +105°C. MZJ capacitors offer a solvent-resistant design with a vibration-resistant structure, making them suitable for a wide range of applications and environments. Specifications for MZJ capacitors from Chemi-Con include a 6.3VDC to 50VDC rated voltage range, 22μF to 10,000μF nominal capacitance range, a ±20% capacitance tolerance, and a -55°C to +105°C temperature range.