EMZA350ARA470MF61G

Chemi-Con
661-EM350ARA470MF61G
EMZA350ARA470MF61G

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 47UF 35V 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.000
Expected 7/15/2026
3.000
Expected 10/1/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,671 € 0,67 €
0,323 € 3,23 €
0,29 € 29,00 €
0,231 € 115,50 €
0,187 € 187,00 €
0,186 € 372,00 €
0,175 € 875,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - SMD
47 uF
35 VDC
6.3 mm (0.248 in)
5.8 mm (0.228 in)
20 %
- 55 C
+ 105 C
MZA
Brand: Chemi-Con
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99

Alchip™ MZA Aluminum Electrolytic Capacitors

Chemi-Con Alchip™ MZA Aluminum Electrolytic Capacitors are AEC-Q200 compliant and offer 2000 to 5000 hours of endurance at +105°C. These capacitors are a solvent-resistant type and feature a vibration-resistant structure, making them suitable for various environments. Specifications for MZA capacitors from Chemi-Con include a 6.3VDC to 100VDC rated voltage range, ±20% capacitance tolerance, and a wide operating temperature range of -55°C to +105°C.