EMZA350ADA221MHA0G

661-EMZA350ADA221MHA
EMZA350ADA221MHA0G

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 220UF 35V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
220 uF
35 VDC
8 mm (0.315 in)
10 mm (0.394 in)
2000 Hour
Aluminum Electrolytic Capacitors
20 %
600 mA
- 55 C
+ 105 C
MZA
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Chemi-Con
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Tradename: Alchip
Type: Vertical Surface Mount Type Aluminum Electrolytic Capacitor
Unit Weight: 1,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Alchip™ MZA Aluminum Electrolytic Capacitors

Chemi-Con Alchip™ MZA Aluminum Electrolytic Capacitors are AEC-Q200 compliant and offer 2000 to 5000 hours of endurance at +105°C. These capacitors are a solvent-resistant type and feature a vibration-resistant structure, making them suitable for various environments. Specifications for MZA capacitors from Chemi-Con include a 6.3VDC to 100VDC rated voltage range, ±20% capacitance tolerance, and a wide operating temperature range of -55°C to +105°C.