EMZA160ARA331MHA0G

Chemi-Con
661-EMZA160ARA331MHA
EMZA160ARA331MHA0G

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 990

Stock:
990 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,03 € 1,03 €
0,529 € 5,29 €
0,478 € 47,80 €
0,389 € 194,50 €
0,347 € 347,00 €
0,322 € 805,00 €
0,312 € 1.560,00 €
0,308 € 3.080,00 €
0,303 € 7.575,00 €

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - SMD
330 uF
16 VDC
8 mm (0.315 in)
10 mm (0.394 in)
20 %
600 mA
- 55 C
+ 105 C
9 mm
MZA
Brand: Chemi-Con
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Alchip™ MZA Aluminum Electrolytic Capacitors

Chemi-Con Alchip™ MZA Aluminum Electrolytic Capacitors are AEC-Q200 compliant and offer 2000 to 5000 hours of endurance at +105°C. These capacitors are a solvent-resistant type and feature a vibration-resistant structure, making them suitable for various environments. Specifications for MZA capacitors from Chemi-Con include a 6.3VDC to 100VDC rated voltage range, ±20% capacitance tolerance, and a wide operating temperature range of -55°C to +105°C.