EMVY100ARA101MF55G

Chemi-Con
661-EMVY100ARA101MF5
EMVY100ARA101MF55G

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 1000UF 100V 20%

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 968

Stock:
968 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,378 € 0,38 €
0,246 € 2,46 €
0,154 € 15,40 €
0,128 € 64,00 €
0,108 € 108,00 €
0,104 € 208,00 €
0,093 € 465,00 €
0,089 € 890,00 €
0,086 € 2.150,00 €

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - SMD
100 uF
10 VDC
6.3 mm (0.248 in)
5.2 mm (0.205 in)
20 %
140 mA
- 55 C
+ 105 C
7.2 mm
MVY
Brand: Chemi-Con
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99