EMVH100ARA222MMH0S

Chemi-Con
661-EMVH100ARA222MMH
EMVH100ARA222MMH0S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 10VDC 2200uF Tol 20% 18x16.5mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,84 € 1,84 €
1,21 € 12,10 €
0,946 € 47,30 €
0,728 € 72,80 €
Full Reel (Order in multiples of 150)
0,728 € 109,20 €
0,693 € 311,85 €
0,643 € 578,70 €
0,623 € 1.214,85 €

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
MVH
Reel
Cut Tape
Brand: Chemi-Con
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 150
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

MVH Aluminum Electrolytic Capacitors

Chemi-Con Alchip™ MVH Aluminum Electrolytic Capacitors offer high heat resistance up to +125°C and withstand 1000 hours to 5000 hours at +125°C. The surface-mount capacitors offer expanded case sizes beyond those of the MVK Series and are designed to fit easily in automotive equipment. The 16- and 18-diameter parts can also be produced as high-vibration terminals with a 30G capability. Chemi-Con Alchip MVH Aluminum Electrolytic Capacitors have a temperature range of -40°C to +125°C, a voltage range from 10VDC to 450VDC, and a capacitance tolerance of ±20%.