EMVE350ARA331MJA0G

Chemi-Con
661-EMVE350ARA331MJA
EMVE350ARA331MJA0G

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 330UF 35V 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 362

Stock:
362
Can Dispatch Immediately
On Order:
1.000
Expected 10/1/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,12 € 1,12 €
0,637 € 6,37 €
0,507 € 50,70 €
Full Reel (Order in multiples of 500)
0,359 € 179,50 €

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - SMD
330 uF
35 VDC
10 mm (0.394 in)
10 mm (0.394 in)
1000 Hour
Electrolytic Capacitors
20 %
450 mA
- 40 C
+ 105 C
10.3 mm
10 mm
MVE
Reel
Cut Tape
Brand: Chemi-Con
Dissipation Factor DF: 0.16
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Aluminum Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.