EMVE100ADA101MF55G

661-EMVE100A101MF55G
EMVE100ADA101MF55G

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 100uF 10 Volt

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
100 uF
10 VDC
6.3 mm (0.248 in)
5.2 mm (0.205 in)
1000 Hour
Aluminum Electrolytic Capacitors
20 %
69 mA
- 40 C
+ 105 C
6.6 mm
6.6 mm
MVE
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Chemi-Con
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Tradename: Alchip
Type: SMD Aluminum Electrolytic Capacitor
Unit Weight: 561,650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532240010
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532240000
BRHTS:
85322200
ECCN:
EAR99