EMLA250ARA331MHA0G

Chemi-Con
661-EMLA250ARA331MHA
EMLA250ARA331MHA0G

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 363

Stock:
363 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,722 € 0,72 €
0,344 € 3,44 €
0,305 € 30,50 €
0,244 € 122,00 €
0,217 € 217,00 €
0,20 € 500,00 €
0,191 € 955,00 €
0,184 € 1.840,00 €
0,183 € 4.575,00 €

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - SMD
330 uF
25 VDC
8 mm (0.315 in)
10 mm (0.394 in)
Low Impedance Electrolytic Capacitors
20 %
600 mA
- 40 C
+ 105 C
9 mm
MLA
Brand: Chemi-Con
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Alchip™-MLA SMT Aluminum Electrolytic Capacitors

Chemi-Con Alchip™-MLA Surface Mount Aluminum Electrolytic Capacitors are ideal for applications requiring low impedance and longer life. Chemi-Con MLA Surface Mount Aluminum Electrolytic Capacitors have a nominal capacitance range from 10µF to 1000µF, a rated voltage range from 6.3V to 50V, a capacitance tolerance ±20%, and an operating temperature range from -40°C to +105°C.