EMLA250ARA101MF80G

Chemi-Con
661-EMLA250ARA101MF8
EMLA250ARA101MF80G

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 653

Stock:
653 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,877 € 0,88 €
0,448 € 4,48 €
0,403 € 40,30 €
0,347 € 173,50 €
0,284 € 255,60 €
0,261 € 704,70 €
0,249 € 1.344,60 €
0,245 € 6.174,00 €

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - SMD
100 uF
25 VDC
6.3 mm (0.248 in)
7.7 mm (0.303 in)
Low Impedance Electrolytic Capacitors
20 %
230 mA
- 40 C
+ 105 C
7.2 mm
MLA
Brand: Chemi-Con
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 900
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Alchip™-MLA SMT Aluminum Electrolytic Capacitors

Chemi-Con Alchip™-MLA Surface Mount Aluminum Electrolytic Capacitors are ideal for applications requiring low impedance and longer life. Chemi-Con MLA Surface Mount Aluminum Electrolytic Capacitors have a nominal capacitance range from 10µF to 1000µF, a rated voltage range from 6.3V to 50V, a capacitance tolerance ±20%, and an operating temperature range from -40°C to +105°C.