EMHS630ARA102MMN0S

Chemi-Con
661-EMHS630ARA102MN0
EMHS630ARA102MMN0S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 63VDC 1000uF 20% 2300mArms

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,67 € 2,67 €
1,79 € 17,90 €
1,43 € 71,50 €
1,27 € 127,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - SMD
1000 uF
63 VDC
18 mm (0.709 in)
1000 Hour
Electrolytic Capacitor
20 %
2300 mA
0.059 Ohms
- 40 C
+ 125 C
21.5 mm
MHS
Brand: Chemi-Con
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200

MHS Aluminum Electrolytic Capacitors

Chemi-Con MHS Alchip™ Aluminum Electrolytic Capacitors (AECs) provide 5000 hours of life operation endurance at +125ºC. These AECs feature 16VDC to 100VDC voltage and 110μF to 2000μF capacitance. MHS AECs are designed for smoothing and holdup for automotive modules and other extremely high-temperature applications, including base stations in harsh environments. These UCC AEC-Q200-compliant AECs can be equipped with an anti-vibration base that improves anti-vibration resistance to +30G.