EMHS630ARA101MJA0G

Chemi-Con
661-EMHS630ARA101MJA
EMHS630ARA101MJA0G

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 63VDC 100uF Tol 20% 10x10mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 903

Stock:
903 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,15 € 1,15 €
0,594 € 5,94 €
0,538 € 53,80 €
Full Reel (Order in multiples of 500)
0,439 € 219,50 €
0,393 € 393,00 €
0,366 € 915,00 €
0,355 € 1.775,00 €
0,351 € 3.510,00 €
0,341 € 8.525,00 €

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
MHS
Reel
Cut Tape
Brand: Chemi-Con
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

MHS Aluminum Electrolytic Capacitors

Chemi-Con MHS Alchip™ Aluminum Electrolytic Capacitors (AECs) provide 5000 hours of life operation endurance at +125ºC. These AECs feature 16VDC to 100VDC voltage and 110μF to 2000μF capacitance. MHS AECs are designed for smoothing and holdup for automotive modules and other extremely high-temperature applications, including base stations in harsh environments. These UCC AEC-Q200-compliant AECs can be equipped with an anti-vibration base that improves anti-vibration resistance to +30G.