EMHS250ARA471MHA0G

Chemi-Con
661-EMHS250ARA471MHA
EMHS250ARA471MHA0G

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 25VDC 470uF Tol 20% 8x10mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,748 € 0,75 €
0,359 € 3,59 €
0,322 € 32,20 €
Full Reel (Order in multiples of 500)
0,227 € 113,50 €

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
MHS
Reel
Cut Tape
Brand: Chemi-Con
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MHS Aluminum Electrolytic Capacitors

Chemi-Con MHS Alchip™ Aluminum Electrolytic Capacitors (AECs) provide 5000 hours of life operation endurance at +125ºC. These AECs feature 16VDC to 100VDC voltage and 110μF to 2000μF capacitance. MHS AECs are designed for smoothing and holdup for automotive modules and other extremely high-temperature applications, including base stations in harsh environments. These UCC AEC-Q200-compliant AECs can be equipped with an anti-vibration base that improves anti-vibration resistance to +30G.