EMHS250ARA242MMH0S

Chemi-Con
661-HS250ARA242MMH0S
EMHS250ARA242MMH0S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 25VDC 2400uF Tol 20% 18x16.5mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 150

Stock:
150 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,84 € 1,84 €
1,07 € 10,70 €
0,912 € 45,60 €
0,735 € 73,50 €
Full Ammo Pack (Order in multiples of 150)
0,735 € 110,25 €

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
2400 uF
25 VDC
18 mm (0.709 in)
16.5 mm (0.65 in)
5000 Hour
High Temp Electrolytic Capacitors
20 %
2 A
55 mOhms
- 40 C
+ 125 C
MHS
AEC-Q200
Ammo Pack
Brand: Chemi-Con
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 150
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

MHS Aluminum Electrolytic Capacitors

Chemi-Con MHS Alchip™ Aluminum Electrolytic Capacitors (AECs) provide 5000 hours of life operation endurance at +125ºC. These AECs feature 16VDC to 100VDC voltage and 110μF to 2000μF capacitance. MHS AECs are designed for smoothing and holdup for automotive modules and other extremely high-temperature applications, including base stations in harsh environments. These UCC AEC-Q200-compliant AECs can be equipped with an anti-vibration base that improves anti-vibration resistance to +30G.