ELZA6R3ELL272MJ20S

Chemi-Con
661-ZA6R3ELL272MJ20S
ELZA6R3ELL272MJ20S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,416 € 832,00 €
0,404 € 1.616,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
2.7 mF
6.3 VDC
10 mm
20 mm
5 mm
General Purpose Electrolytic Capacitors
4000 Hour
20 %
1.55 A
- 55 C
+ 105 C
Straight
Radial
LZA
AEC-Q200
Brand: Chemi-Con
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99

ELZA Miniature Aluminum Electrolytic Capacitors

Chemi-Con ELZA Miniature Aluminum Electrolytic Capacitors feature a solvent-resistant type capacitor with a very low impedance at high frequency, low profile, and can withstand temperatures up to +105°C. Chemi-Con ELZA Miniature Aluminum Electrolytic Capacitors provide a lower Z when compared to the LXZ and LXY series.