ELXZ160ETD471MJC5S

Chemi-Con
661-ELXZ160ETD471MJC
ELXZ160ETD471MJC5S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 470UF 16V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,705 € 0,71 €
0,466 € 4,66 €
0,336 € 33,60 €
0,174 € 87,00 €
Full Reel (Order in multiples of 800)
0,174 € 139,20 €

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
470 uF
16 VDC
10 mm
12.5 mm
5 mm
High Temp Electrolytic Capacitors
20 %
760 mA
- 55 C
+ 105 C
Radial
LXZ
AEC-Q200
Reel
Cut Tape
Brand: Chemi-Con
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 800
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LXZ Aluminum Electrolytic Capacitors

Chemi-Con LXZ Aluminum Electrolytic Capacitors offer standard and miniaturized dimensions and AEC-Q200 compliance. These capacitors feature an innovative electrolyte, modern technologies, and a ultra-low impedance rating at high frequencies. LXZ capacitors are solvent-resistant and downsized from the previous LXY series. Chemi-Con LXZ Capacitors have a ±20% capacitance tolerance and a wide temperature range of -55°C to +105°C.