ELXV500ELL820MJC5S

Chemi-Con
661-ELXV500ELL820MJC
ELXV500ELL820MJC5S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 82UF 50V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 796

Stock:
796 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,645 € 0,65 €
0,313 € 3,13 €
0,28 € 28,00 €
0,197 € 98,50 €
0,183 € 146,40 €
0,179 € 429,60 €

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
82 uF
50 VDC
10 mm
12 mm
5 mm
Low Impedance Electrolytic Capacitors
3000 Hour
20 %
530 mA
160 mOhms
- 55 C
+ 105 C
Straight
Radial
LXV
Bulk
Brand: Chemi-Con
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 800
Subcategory: Capacitors
Unit Weight: 1,856 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99