ELXS421VSN271MQ40S

Chemi-Con
661-ELXS421VSN271MQ4
ELXS421VSN271MQ40S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 270uF 420Volts Snap-In

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,42 € 884,00 €
4,09 € 2.454,00 €
3,80 € 3.800,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Snap In
270 uF
420 VDC
25 mm (0.984 in)
40 mm (1.575 in)
10 mm (0.394 in)
General Purpose Electrolytic Capacitors
20 %
1.33 A
- 25 C
+ 105 C
2 Pin
LXS
Bulk
Brand: Chemi-Con
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

LXS Large Capacitance Electrolytic Caps

Chemi-Con LXS Large Capacitance Aluminum Electrolytic Capacitors offer a more extensive operating temperature range than the EPCOS B435 series, from -25℃ to +105℃. Chemi-Con LXS Large Capacitance Aluminum Electrolytic Capacitors offer high capacitance values up to 3300µF. The LXS Series offers a long operating life of up to 5000 hours.