ELXS251VSN821MA30S

Chemi-Con
661-ELXS251VSN821MA3
ELXS251VSN821MA30S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 820uF 250Volts Snap-In

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,59 € 1.518,00 €
6,85 € 4.110,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
820 uF
250 VDC
35 mm (1.378 in)
30 mm (1.181 in)
10 mm (0.394 in)
General Purpose Electrolytic Capacitors
20 %
2.45 A
- 25 C
+ 105 C
2 Pin
LXS
Bulk
Brand: Chemi-Con
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Part # Aliases: EET-HC2E821LA EET-HC2E821EA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LXS Large Capacitance Electrolytic Caps

Chemi-Con LXS Large Capacitance Aluminum Electrolytic Capacitors offer a more extensive operating temperature range than the EPCOS B435 series, from -25℃ to +105℃. Chemi-Con LXS Large Capacitance Aluminum Electrolytic Capacitors offer high capacitance values up to 3300µF. The LXS Series offers a long operating life of up to 5000 hours.