ELXM201VSN182MA50S

Chemi-Con
661-ELXM201N182MA50S
ELXM201VSN182MA50S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 1800uF 200 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,15 € 1.430,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
1.8 mF
200 VDC
- 25 C
+ 105 C
LXM
Bulk
Brand: Chemi-Con
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Tradename: LXM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532240010
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532240000
BRHTS:
85322200
ECCN:
EAR99

LXM Aluminum Electrolytic Capacitors

Chemi-Com LXM Aluminum Electrolytic Capacitors offer long-life performance with 7000 hours at +105°C. Other features of the LXM Series snap-in capacitors include large capacitance range from 47µF to 2200µF, rated voltage range from 160 to 450VDC, operating temperature range from -25°C to +105°C, and RoHS compliance.