ELXM181VSN331MP30S

Chemi-Con
661-ELXM181N331MP30S
ELXM181VSN331MP30S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 330uF 180 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,33 € 4,33 €
3,04 € 30,40 €
2,61 € 130,50 €
1,74 € 174,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
330 uF
180 VDC
22 mm (0.866 in)
30 mm (1.181 in)
10 mm (0.394 in)
Long Life Aluminum Electrolytic Capacitors
7000 Hour
20 %
1.16 A
- 25 C
+ 105 C
2 Pin
LXM
Bulk
Brand: Chemi-Con
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Snap In
Tradename: LXM
Part # Aliases: EET-XB2P331BJ
Unit Weight: 27,385 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LXM Aluminum Electrolytic Capacitors

Chemi-Com LXM Aluminum Electrolytic Capacitors offer long-life performance with 7000 hours at +105°C. Other features of the LXM Series snap-in capacitors include large capacitance range from 47µF to 2200µF, rated voltage range from 160 to 450VDC, operating temperature range from -25°C to +105°C, and RoHS compliance.