ELRB451VSN111MR41M

Chemi-Con
661-ELRB451VSN111MR4
ELRB451VSN111MR41M

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 450VDC 110uF 20%

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,92 € 10,92 €
7,40 € 74,00 €
7,29 € 364,50 €

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
110 uF
450 VDC
30 mm (1.181 in)
41 mm (1.614 in)
5000 Hour
20 %
4.91 A
- 40 C
+ 105 C
2 Pin
LRB
Bulk
Brand: Chemi-Con
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.2
Leakage Current: 667 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Snap In
Type: High Ripple Large Capacitance Aluminum Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

LRB Snap-In Aluminum Electrolytic Capacitors

Chemi-Con LRB Snap-In Aluminum Electrolytic Capacitors feature a higher capacitance rating, high ripple current range, and lower ESR at higher frequencies than previous snap-in capacitors. The capacitors also offer a long product life with 5000-hours endurance at +105°C. The LRB series is RoHS2 compliant and a non-solvent-resistant type capacitor family. The Chemi-Con LRB Snap-In Aluminum Electrolytic Capacitors are ideal for smoothing ripple currents and high-frequency drive power conversion systems, including solar power conditioners.