ELRB401VSN231MR59M

Chemi-Con
661-ELRB401VSN231MR5
ELRB401VSN231MR59M

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 400VDC 230uF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,08 € 16,08 €
11,92 € 119,20 €
10,21 € 510,50 €
9,22 € 922,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
230 uF
400 VDC
30 mm (1.181 in)
59 mm (2.323 in)
5000 Hour
20 %
6.2 A
- 40 C
+ 105 C
2 Pin
LRB
Bulk
Brand: Chemi-Con
Dissipation Factor DF: 0.15
Leakage Current: 909 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Snap In
Type: High Ripple Large Capacitance Aluminum Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LRB Snap-In Aluminum Electrolytic Capacitors

Chemi-Con LRB Snap-In Aluminum Electrolytic Capacitors feature a higher capacitance rating, high ripple current range, and lower ESR at higher frequencies than previous snap-in capacitors. The capacitors also offer a long product life with 5000-hours endurance at +105°C. The LRB series is RoHS2 compliant and a non-solvent-resistant type capacitor family. The Chemi-Con LRB Snap-In Aluminum Electrolytic Capacitors are ideal for smoothing ripple currents and high-frequency drive power conversion systems, including solar power conditioners.