ELHU501VSN1C2MAA0S

Chemi-Con
661-ELHU501VSN1C2AA0
ELHU501VSN1C2MAA0S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 500VDC 1260uF 20%

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,97 € 6.994,00 €
600 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
1260 uF
500 VDC
35 mm (1.378 in)
100 mm (3.937 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitor
5000 Hour
20 %
4.17 A
- 40 C
+ 105 C
2 Pin
LHU
Brand: Chemi-Con
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dissipation Factor DF: 0.2
Package/Case: 35 mm x 100 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220040
JPHTS:
853222000
BRHTS:
85322200