ELHU451VSN511MQ50S

Chemi-Con
661-ELHU451VSN511Q50
ELHU451VSN511MQ50S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 450VDC 510uF 20%

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,48 € 2.296,00 €
11,03 € 6.618,00 €
10,62 € 10.620,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
510 uF
450 VDC
25.4 mm (1 in)
50 mm (1.969 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitor
5000 Hour
20 %
1.94 A
- 40 C
+ 105 C
2 Pin
LHU
Brand: Chemi-Con
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dissipation Factor DF: 0.2
Package/Case: 25.4 mm x 50 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220040
JPHTS:
853222000
BRHTS:
85322200