ELHS451VSN151MP35S

Chemi-Con
661-ELHS451VSN151MP3
ELHS451VSN151MP35S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 150uF 20% 450V Long Life

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,79 € 4,79 €
3,32 € 33,20 €
2,71 € 135,50 €
2,59 € 259,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
150 uF
450 VDC
22 mm (0.866 in)
35 mm (1.378 in)
Aluminum Electrolytic Capacitors
5000 Hour
20 %
930 mA
- 25 C
+ 105 C
2 Pin
LHS
Bulk
Brand: Chemi-Con
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dissipation Factor DF: 0.2
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Type: Large Capacitanca Aluminium Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

LHS High Voltage Aluminum Electrolytic Capacitors

Chemi-Con LHS High Voltage Aluminum Electrolytic Capacitors are AEC-Q200 compliant and ideal for automotive onboard chargers. The high voltage, long-life snap-in AECs feature a rated voltage of 450VDC to 500VDC and a capacitance range of 100μF to 820μF. The series is rated at 5000 hours of life with full-rated ripple current applied at +105°C and can replace film capacitors in inverter designs at a much lower cost with superior volumetric efficiency. Applications include inverter controls, switch-mode power supplies, onboard chargers, and long-life input filters.