ELBG250ELL462AUN3S

Chemi-Con
661-BG250L462AUN3S
ELBG250ELL462AUN3S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 4600uF 25V AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,58 € 2,58 €
1,78 € 17,80 €
1,42 € 71,00 €
1,18 € 118,00 €
1,09 € 545,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
4600 uF
25 VDC
14.5 mm
31.5 mm
General Purpose Electrolytic Capacitors
1000 Hour
30 %
2.7 A
32 mOhms
- 55 C
+ 105 C
Cut
Radial
LBG
AEC-Q200
Brand: Chemi-Con
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.2
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99