EKZN100ELL182MK16S

Chemi-Con
661-EKZN100E182MK16S
EKZN100ELL182MK16S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10V 1800uF 20% Tol.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,11 € 1,11 €
0,636 € 6,36 €
0,524 € 52,40 €
0,43 € 215,00 €
0,295 € 295,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
1800 uF
10 VDC
12.5 mm
16 mm
5 mm
Low Impedance Electrolytic Capacitors
5000 Hour
20 %
2.4 A
- 40 C
+ 105 C
Straight
12.5 mm
12.5 mm
Radial
KZN
Bulk
Brand: Chemi-Con
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.19
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Miniature Aluminium Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

KZN Leaded Aluminum Electrolytic Caps

Chemi-Con KZN Leaded Aluminum Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current, and longer life when compared to the KZM series. Chemi-Con KZN Aluminum Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.