EKZM350EC3470ME11D

661-EKZM350EC3470ME1
EKZM350EC3470ME11D

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 35V 20% cut leads

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
47 uF
35 VDC
5 mm
11 mm
2 mm
Low Impedance Electrolytic Capacitors
2000 Hour
20 %
345 mA
220 mOhms
- 40 C
+ 105 C
Straight
Radial
KZM
Reel
Cut Tape
Brand: Chemi-Con
Dissipation Factor DF: 0.12
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Tradename: KZM
Type: Miniature Aluminium Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KZM Aluminum Electrolytic Capacitors

Chemi-Con KZM Aluminum Electrolytic Capacitors offer longer life than Chemi-Con's KZH Series, which can endure 6000 to 10,000 hours at +105°C. KZM Aluminum Electrolytic Capacitors are radial leaded and have an innovative electrolyte that minimizes ESR. The series offers low impedance, a capacitance range from 27µF to 10,000µF, a voltage range from 6.3V to 50V, and an operating temperature range from -40°C to +105°C.