EKZM100ELL472ML20S

Chemi-Con
661-EKZM100E472ML20S
EKZM100ELL472ML20S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10Volts 4700uF 20% Tol.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,34 € 1,34 €
0,877 € 8,77 €
0,673 € 33,65 €
0,611 € 61,10 €
0,502 € 251,00 €
0,501 € 501,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
4700 uF
10 VDC
16 mm
20 mm
7.5 mm
Low Impedance Electrolytic Capacitors
5000 Hour
20 %
- 40 C
+ 105 C
Straight
Radial
KZM
Bulk
Brand: Chemi-Con
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.19
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Tradename: KZM
Type: Miniature Aluminium Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

KZM Aluminum Electrolytic Capacitors

Chemi-Con KZM Aluminum Electrolytic Capacitors offer longer life than Chemi-Con's KZH Series, which can endure 6000 to 10,000 hours at +105°C. KZM Aluminum Electrolytic Capacitors are radial leaded and have an innovative electrolyte that minimizes ESR. The series offers low impedance, a capacitance range from 27µF to 10,000µF, a voltage range from 6.3V to 50V, and an operating temperature range from -40°C to +105°C.