EKZM100ELL102MJC5S

Chemi-Con
661-EKZM100E102MJC5S
EKZM100ELL102MJC5S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10Volts 1000uF 20% Tol.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.015

Stock:
1.015 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,636 € 0,64 €
0,308 € 3,08 €
0,275 € 27,50 €
0,207 € 103,50 €
0,191 € 152,80 €

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
1000 uF
10 VDC
10 mm
12.5 mm
5 mm
Low Impedance Electrolytic Capacitors
4000 Hour
20 %
- 40 C
+ 105 C
Straight
Radial
KZM
Bulk
Brand: Chemi-Con
Dissipation Factor DF: 0.19
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 800
Subcategory: Capacitors
Tradename: KZM
Type: Miniature Aluminium Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KZM Aluminum Electrolytic Capacitors

Chemi-Con KZM Aluminum Electrolytic Capacitors offer longer life than Chemi-Con's KZH Series, which can endure 6000 to 10,000 hours at +105°C. KZM Aluminum Electrolytic Capacitors are radial leaded and have an innovative electrolyte that minimizes ESR. The series offers low impedance, a capacitance range from 27µF to 10,000µF, a voltage range from 6.3V to 50V, and an operating temperature range from -40°C to +105°C.