EKZH250ELL222ML20S

Chemi-Con
661-EKZH250E222ML20S
EKZH250ELL222ML20S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 25Volts 2200uF 0.2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43
Can Dispatch Immediately
On Order:
500
Expected 7/6/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,84 € 1,84 €
1,20 € 12,00 €
0,929 € 46,45 €
0,753 € 75,30 €
0,699 € 349,50 €
0,655 € 655,00 €
0,608 € 1.216,00 €
0,579 € 2.895,00 €
0,576 € 5.760,00 €

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
2200 uF
25 VDC
16 mm
20 mm
7.5 mm
Low Impedance Electrolytic Capacitors
5000 Hour
20 %
3.25 A
- 40 C
+ 105 C
Straight
Radial
KZH
Bulk
Brand: Chemi-Con
Dissipation Factor DF: 0.14
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: Miniature Aluminium Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KZH Miniature Aluminum Electrolytic Caps

Chemi-Con KZH Series Miniature Aluminum Electrolytic Capacitors offer ultra low impedance for personal computer storage equipment. Chemi-Con KZH Miniature Aluminum Electrolytic Capacitor Series also features capacitance range from 100 to 8,200µF, rated voltage range from 6.3VDC to 35VDC, operating temperature range from -40°C to +105°C, and RoHS compliance. In addition, these capacitors offer 5,000 to 6,000 hours of endurance with ripple current at 105°C and the smallest case size and higher voltage per capacitance rating.