EKYC350ELL302MM20S

Chemi-Con
661-YC350ELL302MM20S
EKYC350ELL302MM20S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 3000uF Tol 20% 18x20mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35
Can Dispatch Immediately
On Order:
500
Expected 5/28/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,72 € 1,72 €
0,912 € 9,12 €
0,841 € 42,05 €
0,748 € 74,80 €
0,667 € 333,50 €
0,634 € 634,00 €

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
3000 uF
35 VDC
18 mm
20 mm
Low ESR Electrolytic Capacitors
5000 Hour
20 %
2.7 A
0.037 Ohms
- 40 C
+ 105 C
Straight
Radial
KYC
AEC-Q200
Bulk
Brand: Chemi-Con
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Miniature
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99

KYC Mini Aluminum Electrolytic Capacitors

Chemi-Con KYC Miniature Aluminum Electrolytic Capacitors feature a highly reliable electrolyte employed to minimize ESR and maximize ripple current. The capacitors have 3000 to 5000 endurance hours with ripple current at 105°C and a 180μF to 12,000μF capacitance range. Chemi-Con KYC Miniature Aluminum Electrolytic Capacitors are RoHS2 and AEC-Q200 compliant and are used for motorcycle alternating current generator (AGC) starters.

KYC Aluminum Electrolytic Capacitors

Chemi-Con KYC Aluminum Electrolytic Capacitors offer a 16VDC to 120VDC rated voltage range, ±20% capacitance tolerance, and AEC-Q200 compliance. These capacitors feature a highly reliable electrolyte that minimizes ESR and maximizes ripple current. KYC capacitors from Chemi-Con are non-solvent-resistant and designed for motorcycle ACG starters.