EKYC101ELL821ML35S

Chemi-Con
661-EKYC101ELL821M35
EKYC101ELL821ML35S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 100VDC 820uF 20% 3800mArms

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,61 € 2,61 €
1,83 € 18,30 €
1,45 € 72,50 €
1,34 € 134,00 €
1,13 € 565,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
820 uF
100 VDC
16 mm
Electrolytic Capacitor
500 Hour
20 %
3.8 A
0.022 Ohms
- 40 C
+ 105 C
Straight
35 mm
Radial
KYC
Brand: Chemi-Con
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200